Part Details for CAT5E-XAM12-RJ45-8 by Red Lion Controls
Overview of CAT5E-XAM12-RJ45-8 by Red Lion Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45DNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft | |
MP-54RJ45SNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for CAT5E-XAM12-RJ45-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC3645
|
Newark | Gigabit Shielded Cat5E Cable With X-Code 115Deg Angle M12 To Rj45 8Ft Rohs Compliant: Yes |Red Lion Controls CAT5E-XAM12-RJ45-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9400 | Buy Now |
DISTI #
CAT5E-XAM12-RJ45-8-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RJ45 8' Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.1800 | Buy Now |
Part Details for CAT5E-XAM12-RJ45-8
CAT5E-XAM12-RJ45-8 CAD Models
CAT5E-XAM12-RJ45-8 Part Data Attributes
|
CAT5E-XAM12-RJ45-8
Red Lion Controls
Buy Now
|
Compare Parts:
CAT5E-XAM12-RJ45-8
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |