Part Details for CAT6-HSPJAR by Triplett Corporation
Overview of CAT6-HSPJAR by Triplett Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft |
Price & Stock for CAT6-HSPJAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-CAT6-HSPJAR-ND
|
DigiKey | CAT 5/6 CONNECTOR, MALE, 50 PACK Min Qty: 2 Lead time: 1 Weeks Container: Bottle MARKETPLACE PRODUCT |
571 In Stock |
|
$52.2410 / $54.9900 | Buy Now |
DISTI #
42784.1
|
TestEquity LLC | Triplett CAT6-HSPJAR High Speed, Pass-Thru, Modular CAT6 Connector, Male, Jar of 100, Use GET-HSCT | 0 |
|
$54.9900 | Buy Now |