Part Details for CAT6A-5BK by Triplett Corporation
Overview of CAT6A-5BK by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT6A-5BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4958-CAT6A-5BK-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 1 Weeks Container: Bag |
259 In Stock |
|
$8.7375 / $18.0400 | Buy Now |
|
Onlinecomponents.com | CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 5' Black RoHS: Compliant | 0 |
|
$7.5800 / $9.9900 | Buy Now |
DISTI #
42911.1
|
TestEquity LLC | Triplett CAT6A-5BK CAT 6A 10GBPS Professional Grade, SSTP 26AWG Patch Cable 5' Black | 0 |
|
$9.9900 | Buy Now |