There are no models available for this part yet.
Overview of CAT6A-5RD by Triplett Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT6A-5RD by Triplett Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4958-CAT6A-5RD-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 1 Weeks Container: Bag |
121 In Stock |
|
$8.7375 / $18.0400 | Buy Now | |
Onlinecomponents.com | CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 5' Red RoHS: Compliant | 0 |
|
$7.5800 / $9.9900 | Buy Now | ||
DISTI #
42912.1
|
TestEquity LLC | Triplett CAT6A-5RD CAT 6A 10GBPS Professional Grade, SSTP 26AWG Patch Cable 5' Red | 0 |
|
$9.9900 | Buy Now |