Part Details for CAT6A-75BK by Triplett Corporation
Overview of CAT6A-75BK by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT6A-75BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4958-CAT6A-75BK-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 75' Min Qty: 1 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.4157 / $60.0800 | Buy Now |
|
Onlinecomponents.com | CAT 6A 10GBPS Professional Grade - SSTP 26AWG Patch Cable 75' Black | 0 |
|
$37.9600 / $49.9900 | Buy Now |
DISTI #
42915.1
|
TestEquity LLC | Triplett CAT6A-75BK CAT 6A 10GBPS Professional Grade, SSTP 26AWG Patch Cable 75' Black | 0 |
|
$49.9900 | Buy Now |