Power Circuits
CAT809STBI-GT3
Description: Voltage Supervisor, Push-Pull, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL

Overview of CAT809STBI-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CAT809STBI-GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 06R1352
Newark Voltage Detector, 6 Ua, 5.5V, 3-Sot?23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.93V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT809STBI-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # CAT809STBI-GT3OSCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 2735
In Stock
  • 1 $0.6300
  • 10 $0.5410
  • 25 $0.5048
  • 100 $0.3750
  • 250 $0.3173
  • 500 $0.3029
  • 1,000 $0.2235
$0.2235 / $0.6300 Buy Now
DISTI # CAT809STBI-GT3
Avnet Americas Processor Supervisor 2.93V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: CAT809STBI-GT3) RoHS: Compliant Min Qty: 1751 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 143289 Partner Stock
  • 1,751 $0.2113
  • 1,800 $0.2056
  • 3,600 $0.1999
  • 8,800 $0.1942
  • 18,000 $0.1885
  • 88,000 $0.1828
  • 180,000 $0.1771
$0.1771 / $0.2113 Buy Now
Bristol Electronics   655
RFQ
Quest Components   524
  • 1 $0.7085
  • 36 $0.4251
  • 142 $0.3543
$0.3543 / $0.7085 Buy Now
Rochester Electronics CAT809 - 3-Pin Microprocessor Power Supply Supervisor RoHS: Compliant Status: Obsolete Min Qty: 1 143289
  • 1 $0.2083
  • 25 $0.2041
  • 100 $0.1958
  • 500 $0.1875
  • 1,000 $0.1771
$0.1771 / $0.2083 Buy Now
DISTI # C1S541900725283
Chip1Stop Processor Supervisor 2.93V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 319
  • 10 $0.3171
  • 25 $0.3139
  • 50 $0.3108
  • 100 $0.2493
  • 250 $0.2460
$0.2460 / $0.3171 Buy Now
LCSC 140ms Active Low 1 SOT-23 Supervisor and Reset ICs ROHS 5286
  • 5 $0.3143
  • 50 $0.2509
  • 150 $0.2238
  • 500 $0.1900
  • 3,000 $0.1749
  • 6,000 $0.1658
$0.1658 / $0.3143 Buy Now

CAD Models for CAT809STBI-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAT809STBI-GT3 by onsemi

CAT809STBI-GT3
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23, 3 Lead, 1.3x2.9
Package Description
GREEN, TO-236, SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
527AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.93V
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. CAT809STBI-GT3
    onsemi
    Voltage Supervisor, Push-Pull, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
    VS

Alternate Parts for CAT809STBI-GT3

This table gives cross-reference parts and alternative options found for CAT809STBI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT809STBI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM809SART-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN Analog Devices Inc CAT809STBI-GT3 vs ADM809SART-REEL
Part Number Description Manufacturer Compare
ADM809SART-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN Analog Devices Inc CAT809STBI-GT3 vs ADM809SART-REEL

Related Parts for CAT809STBI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT809STBI-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT809STBI-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT809STBI-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT809STBI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT809STBI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT809STBI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT809STBI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT809STBI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT809STBI-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: