Part Details for CAT8900B120TBGT3 by onsemi
Overview of CAT8900B120TBGT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CAT8900B120TBGT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0046
|
Newark | Each |Onsemi CAT8900B120TBGT3 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.9500 | Buy Now |
|
Rochester Electronics | CAT8900 - Precision Analog Voltage Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5816 |
|
$3.0400 / $3.5700 | Buy Now |
|
Chip1Cloud | IC VREF SERIES 1.2V SOT23-3 / V-Ref Precision 1.2V 10mA 3-Pin SOT-23 T/R | 27800 |
|
RFQ | |
DISTI #
4197365
|
Farnell | EACH RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 2908 |
|
$3.6555 | Buy Now |
Part Details for CAT8900B120TBGT3
CAT8900B120TBGT3 CAD Models
CAT8900B120TBGT3 Part Data Attributes:
|
CAT8900B120TBGT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT8900B120TBGT3
onsemi
Precision Analog Voltage Reference, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 3 Lead, 1.3x2.9 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.2001 V | |
Output Voltage-Min | 1.1999 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.08% | |
Width | 1.3 mm |
Alternate Parts for CAT8900B120TBGT3
This table gives cross-reference parts and alternative options found for CAT8900B120TBGT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT8900B120TBGT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT8900B120TBIT3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT8900B120TBGT3 vs CAT8900B120TBIT3 |