Part Details for CAU31CA-05M by L-com Inc
Overview of CAU31CA-05M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU31CA-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0816
|
Newark | Cable Assy, 3.0, A Plug-C Plug, 19.7", Connector To Connector:Type A Plug To Type C Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAU31CA-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$25.3900 | Buy Now |
DISTI #
5073-CAU31CA-05M-ND
|
DigiKey | CBL USB 3.0 TYPE C/A 0.5 MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$23.1908 / $31.3200 | Buy Now |
DISTI #
73603602
|
RS | USB 3.0 Type C to A Straight Connection 0.5 Meter- | L-com CAU31CA-05M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3900 | RFQ |
|
Onlinecomponents.com | CBL USB 3.0 TYPE C/A 0.5 MTR | 0 |
|
$22.2900 / $29.5000 | Buy Now |
DISTI #
CAU31CA-05M
|
L-com US | L-com's CAU31CA series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 3.0 Type C to USB 3.0 Type A connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility. Min Qty: 1 Package Multiple: 1 | 149 |
|
$20.0600 / $25.3900 | Buy Now |