Part Details for CAU3AA-3M by L-com Inc
Overview of CAU3AA-3M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3AA-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CAU3AA-3M-ND
|
DigiKey | CBL USB 3.0 TYPE A/A 3 MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
8 In Stock |
|
$23.3707 / $31.5600 | Buy Now |
DISTI #
70126741
|
RS | USB 3.0 Type A Male-Type A Male, 3m(9.8ft), 480 Mbps, PVC, Blue, CAU3AA Series | L-com CAU3AA-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$25.5900 | Buy Now |
|
Onlinecomponents.com | CBL USB 3.0 TYPE A/A 3 MTR | 0 |
|
$22.4600 / $29.7300 | Buy Now |
|
Quest Components | CABLE ASSEMBLY, 24AWG | 20 |
|
$22.7864 | Buy Now |
DISTI #
CAU3AA-3M
|
L-com US | USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Min Qty: 1 Package Multiple: 1 | 352 |
|
$12.8000 / $25.5900 | Buy Now |
Part Details for CAU3AA-3M
CAU3AA-3M CAD Models
CAU3AA-3M Part Data Attributes
|
CAU3AA-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAU3AA-3M
L-com Inc
Cable Assembly, 24AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | USB A 3.0 MALE | |
Connector Side2 | USB A 3.0 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Shielding | YES | |
Wire Gauge | 24 AWG |