Part Details for CAU3AA-5M by L-com Inc
Overview of CAU3AA-5M by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAU3AA-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5178
|
Newark | Cbl Usb 3.0 Type A/A 5 Mtr |L-Com CAU3AA-5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5073-CAU3AA-5M-ND
|
DigiKey | CBL USB 3.0 TYPE A/A 5 MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.0159 / $37.2900 | Buy Now |
DISTI #
CAU3AA-5M
|
L-com US | USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.5000 / $28.9900 | Buy Now |
Part Details for CAU3AA-5M
CAU3AA-5M CAD Models
CAU3AA-5M Part Data Attributes:
|
CAU3AA-5M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAU3AA-5M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | USB 3.0 A | |
Connector Side2 | USB 3.0 A | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |