There are no models available for this part yet.
Overview of CAU3HFA-90LMBV-205M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-205MEC | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
SPT50L-205ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for CAU3HFA-90LMBV-205M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK0790
|
Newark | Usb Cable, 3.0 A Plug-R/A Micro B Plug, Connector To Connector:Type A Plug To 90° Micro Type B Plug, Cable Length - Metric:2.5M, Cable Length - Imperial:8.2Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- |L-Com CAU3HFA-90LMBV-205M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$72.2100 | Buy Now | |
DISTI #
5073-CAU3HFA-90LMBV-205M-ND
|
DigiKey | USB 3.0 AM TO LEFT MBMV HFDG PVC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7168 / $102.6000 | Buy Now | |
DISTI #
74001003
|
RS | USB 3.0 AM to LEFT MBMV HFDG PVC BLK 2.5M | L-com CAU3HFA-90LMBV-205M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.6800 / $98.9800 | Buy Now |