Part Details for CAU3HFA-90RMBV-1M by L-com Inc
Overview of CAU3HFA-90RMBV-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3HFA-90RMBV-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0802
|
Newark | Usb Cable, 3.0 A Plug-R/A Micro B Plug, Connector To Connector:Type A Plug To 90° Micro Type B Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- |L-Com CAU3HFA-90RMBV-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$47.3600 | Buy Now |
DISTI #
5073-CAU3HFA-90RMBV-1M-ND
|
DigiKey | USB 3.0 AM TO RIGHT MBMV HFDG PV Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3168 / $71.8500 | Buy Now |
DISTI #
74001017
|
RS | USB 3.0 AM to RIGHT MBMV HFDG PVC BLK 1.0M | L-com CAU3HFA-90RMBV-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$60.3000 / $64.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1700 / $70.8500 | Buy Now |
DISTI #
77733851
|
Verical | CAU3HFA-90RMBV-1M Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$48.1821 / $60.9900 | Buy Now |