Part Details for CAU3HFAB-BLK-2M by L-com Inc
Overview of CAU3HFAB-BLK-2M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3HFAB-BLK-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9401
|
Newark | Usb Cable, 3.0 Type A Plug-B Plug, 2M, Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAU3HFAB-BLK-2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$56.6800 | Buy Now |
DISTI #
5073-CAU3HFAB-BLK-2M-ND
|
DigiKey | CA USB 3.0 AM TO BM 28/26/22 HF Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.6528 / $77.8400 | Buy Now |
DISTI #
73606986
|
RS | High Flex Drag Chain USB 3.0 Cable AssemblyType A Male Plug to Type B Male Plu- | L-com CAU3HFAB-BLK-2M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9900 | RFQ |
|
Onlinecomponents.com | CA USB 3.0 AM to BM 28/26/22 HF PVC BLK 2.0M | 0 |
|
$62.4400 / $84.8000 | Buy Now |
DISTI #
CAU3HFAB-BLK-2M
|
L-com US | Long an industry leader in offering a selection of USB 3.0 cable assemblies, L-com now offers High Flex, Drag Chain rated USB cables. The CAU3HFAB family is made for continuous motion, high flex and drag chain use and is perfect for factory automation and cameras. Tested for 5 million flex cycles in U-type drag chain applications, these are among the most rugged USB cables ever produced by the experts at L-com. L-com's CAU3HFAB-BLK-2M is a high flex, drag chain rated USB cable assembly that is rated for 3.0 USB applications. Its connectors are A type male/plug to B type male/plug. The CAU3HFAB is built with a high flex, drag chain rated bulk cable that is rated to 5,000,000 flex cycles and utilizes 22AWG power conductors for maximum power transfer capability. USB 3.0 cables supports speeds of up to 4.8Gpbs. Molded connector ends offer extra durability. The cable jacket is 20276 style and commands a VW-1 flame rating. Available connector types include A, B, Micro B and Micro B with Machine Vision thumbscrews. Since 1982, L-com has been offering high quality USB cables, adapters, components and accessories. Buy CAU3HFAB cables online and contact L-com for application support today. Min Qty: 1 Package Multiple: 1 | 17 |
|
$57.6600 / $72.9900 | Buy Now |