Part Details for CAU7-16E-M40-110E-LW-LS11- by Sprecher + Schuh
Overview of CAU7-16E-M40-110E-LW-LS11- by Sprecher + Schuh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.11 Ω@10V, TO-220, DTMOS | |
54ALS113AJ/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54ALS113AJ. Buy from authorized manufacturer Rochester Electronics. | |
54LS113A/BCA | Rochester Electronics LLC | 54LS113A - FLIP-FLOP, JK, DUAL, WITH PRESET AND CLEAR - Dual marked (M38510/30104BCA) |
Price & Stock for CAU7-16E-M40-110E-LW-LS11-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$360.3300 / $369.8200 | Buy Now |