Part Details for CAUABHFX-5M by L-com Inc
Overview of CAUABHFX-5M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CAUABHFX-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T0954
|
Newark | Cable Assy, 2.0, A Plug-B Plug, 16.4 , Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAUABHFX-5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$43.9900 | Buy Now |
DISTI #
5073-CAUABHFX-5M-ND
|
DigiKey | CAUSB A/B HI-FLEX 5M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$38.9960 / $49.8400 | Buy Now |
DISTI #
73605631
|
RS | High Flex USB Cable Type A B5.0m- | L-com CAUABHFX-5M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9900 | RFQ |
|
Onlinecomponents.com | CAUSB A/B HI-FLEX 5M | 0 |
|
$38.6000 / $51.1000 | Buy Now |
DISTI #
CAUABHFX-5M
|
L-com US | Designed for applications where ordinary USB cables fail, this exclusive ultra flexible cable family is rated for 10,000 flex cycles minimum. Standard USB cable fails at approximately 1,000 bend cycles. The special bulk cable uses a polyurethane jacket plus high strand count data (28 AWG) and power (24 AWG) conductors to achieve the extra durability. Available with type A-A and A-B connector options in lengths ranging from 0.5 to 5 meters. Min Qty: 1 Package Multiple: 1 | 150 |
|
$22.0000 / $43.9900 | Buy Now |