Part Details for CAUBLKAA-3M by L-com Inc
Overview of CAUBLKAA-3M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CAUBLKAA-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CAUBLKAA-3M-ND
|
DigiKey | CBLUSB A/A BLK 3M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
60 In Stock |
|
$11.6784 / $17.9000 | Buy Now |
DISTI #
71575218
|
RS | USB 2.0 Type A Male-A Male Cable, 3m(9.8ft), 480Mbps, PVC, CAUBLK Series | L-com CAUBLKAA-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$12.7900 | Buy Now |
|
Onlinecomponents.com | CBLUSB A/A BLK 3M | 0 |
|
$11.2200 / $14.8600 | Buy Now |
DISTI #
CAUBLKAA-3M
|
L-com US | Highest quality USB cables utilize revision 2.0 compliant bulk cable. Standard USB applications require cable assemblies with A-B connectors (see CAUBLKAB series). L-com offers A-A cable assemblies due to frequent customer requests. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 23689 |
|
$6.4000 / $12.7900 | Buy Now |
Part Details for CAUBLKAA-3M
CAUBLKAA-3M CAD Models
CAUBLKAA-3M Part Data Attributes
|
CAUBLKAA-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAUBLKAA-3M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB A PLUG | |
Connector Side2 | USB A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |