Part Details for CAUBLKAA-4M by L-com Inc
Overview of CAUBLKAA-4M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CAUBLKAA-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7342
|
Newark | Cable Assy, 2.0, A Plug-A Plug, 13.1 , Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAUBLKAA-4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$16.9900 | Buy Now |
DISTI #
5073-CAUBLKAA-4M-ND
|
DigiKey | CBLUSB A/A BLK 4M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.6245 / $21.8500 | Buy Now |
DISTI #
70717391
|
RS | Black Premium USB Cable Type A - A Cable, 4.0m | L-com CAUBLKAA-4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9900 | RFQ |
|
Onlinecomponents.com | CBLUSB A/A BLK 4M | 0 |
|
$14.9100 / $19.7300 | Buy Now |
DISTI #
CAUBLKAA-4M
|
L-com US | Highest quality USB cables utilize revision 2.0 compliant bulk cable. Standard USB applications require cable assemblies with A-B connectors (see CAUBLKAB series). L-com offers A-A cable assemblies due to frequent customer requests. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 14359 |
|
$8.5000 / $16.9900 | Buy Now |
Part Details for CAUBLKAA-4M
CAUBLKAA-4M CAD Models
CAUBLKAA-4M Part Data Attributes:
|
CAUBLKAA-4M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAUBLKAA-4M
L-com Inc
Cable Assembly, 3 Conductor(s), 24, 28AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB A PLUG | |
Connector Side2 | USB A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for CAUBLKAA-4M
This table gives cross-reference parts and alternative options found for CAUBLKAA-4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAUBLKAA-4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAUBLKAA-4M | Cable Assembly, 3 Conductor(s), 24, 28AWG, Communication Cable, | Infinite Electronics | CAUBLKAA-4M vs CAUBLKAA-4M |