Part Details for CAUBLKAB-075M by L-com Inc
Overview of CAUBLKAB-075M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1075MEBZ | Analog Devices | Mini Evaluation kit | |
R9A07G075M21GBA#AC0 | Renesas Electronics Corporation | High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers | |
R9A07G075M27GBA#AC0 | Renesas Electronics Corporation | High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers |
Price & Stock for CAUBLKAB-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8853
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 29.5", Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAUBLKAB-075M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 540 |
|
$10.7900 | Buy Now |
DISTI #
5073-CAUBLKAB-075M-ND
|
DigiKey | CBLUSB A/B BLK 0.75M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
38 In Stock |
|
$8.9000 / $18.3400 | Buy Now |
DISTI #
71094108
|
RS | USB 2.0 Type A Male-B Male Cable, 0.75m(2.5ft), 480 Mbps, CAUBLK Series | L-com CAUBLKAB-075M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$10.7900 | Buy Now |
|
Onlinecomponents.com | CBLUSB A/B BLK 0.75M RoHS: Compliant | 0 |
|
$9.4700 / $12.5300 | Buy Now |
DISTI #
77733971
|
Verical | BLACK PREMIUM USBCABLE TYPE A - BCABLE Min Qty: 8 Package Multiple: 1 | Americas - 997 |
|
$5.4950 / $10.9900 | Buy Now |
DISTI #
CAUBLKAB-075M
|
L-com US | Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 71875 |
|
$5.5000 / $10.9900 | Buy Now |
Part Details for CAUBLKAB-075M
CAUBLKAB-075M CAD Models
CAUBLKAB-075M Part Data Attributes
|
CAUBLKAB-075M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAUBLKAB-075M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | PORTABLE DATA STORAGE, DATA ACQUISITION, PRINTER INTERFACE | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
Length | 0.75 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |