Part Details for CAUZ900MM-3M by L-com Inc
Overview of CAUZ900MM-3M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CAUZ900MM-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7571
|
Newark | Cable Assy, Hpdb68 Plug-Plug, 9.8 , Connector Type A:D Subminiature Plug Half Pitch, 68 Way, Connector Type B:D Subminiature Plug Half Pitch, 68 Way, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black Rohs Compliant: Yes |L-Com CAUZ900MM-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$273.9900 | Buy Now |
DISTI #
5073-CAUZ900MM-3M-ND
|
DigiKey | CBLSCSI-3 HPDB68M/M LSZH 3M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$335.3600 | Buy Now |
DISTI #
73603508
|
RS | LSZH SCSI-3 CableHPDB68 Male/ HPDB68 Male3.0m- | L-com CAUZ900MM-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$273.9900 | RFQ |
|
Onlinecomponents.com | CBLSCSI-3 HPDB68M/M LSZH 3M RoHS: Compliant | 0 |
|
$243.3800 / $262.2000 | Buy Now |
DISTI #
77733934
|
Verical | CAUZ900MM-3M Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$225.5920 / $281.9900 | Buy Now |
DISTI #
CAUZ900MM-3M
|
L-com US | SCSI-3 cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are half pitch 68 position male on both ends with die cast zinc alloy backshells. Features double shielded low smoke zero halogen cable (copper braid plus aluminum mylar foil) and 34 pair polypropylene insulated 28 AWG conductors for the highest quality. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is becoming very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. Thumbscrews are 2-56 threaded to fit most applications. Twisted pair cabling reduces cross talk. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 17 |
|
$225.5900 / $281.9900 | Buy Now |