Part Details for CAUZALAL-075M by L-com Inc
Overview of CAUZALAL-075M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAUZALAL-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8855
|
Newark | Cable Assy, 2.0, A Plug-A Plug, 29.5", Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAUZALAL-075M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 716 |
|
$20.9900 | Buy Now |
DISTI #
5073-CAUZALAL-075M-ND
|
DigiKey | CAUSB A/A LSZH LATCH BLK .75M Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6047 / $25.8800 | Buy Now |
DISTI #
73602617
|
RS | LSZH USB Cable AssemblyLatching A / Latching A 0.75m- | L-com CAUZALAL-075M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9900 | RFQ |
|
Onlinecomponents.com | CAUSB A/A LSZH LATCH BLK .75M | 0 |
|
$18.4200 / $24.3800 | Buy Now |
DISTI #
77734163
|
Verical | CA, USB A/A LSZH Latch Blk Min Qty: 5 Package Multiple: 1 | Americas - 705 |
|
$16.5821 / $20.9900 | Buy Now |
DISTI #
4212391
|
element14 Asia-Pacific | CABLE ASSY, 2.0, A PLUG-A PLUG, 29.5" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.8724 / $44.6701 | Buy Now |
DISTI #
4212391
|
Farnell | CABLE ASSY, 2.0, A PLUG-A PLUG, 29.5" RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$30.6830 / $43.6932 | Buy Now |
DISTI #
CAUZALAL-075M
|
L-com US | These unique cable assemblies feature low smoke zero halogen cable jackets plus two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. Min Qty: 1 Package Multiple: 1 | 705 |
|
$16.5800 / $20.9900 | Buy Now |