Part Details for CAVISU3AMICB-2-05M by L-com Inc
Overview of CAVISU3AMICB-2-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CAVISU3AMICB-2-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2779
|
Newark | Cbl Assy, 3.0, A Plug-Micro B Plug/19.7", Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CAVISU3AMICB-2-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$33.9900 | Buy Now |
DISTI #
5073-CAVISU3AMICB-2-05M-ND
|
DigiKey | CA USB3.0 A/MIC B 2X HDW 0.5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.7160 / $40.5500 | Buy Now |
DISTI #
73601484
|
RS | USB 3.0 CableType A/micro B with Thumbscrew Hardware 0.5M- | L-com CAVISU3AMICB-2-05M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9900 | RFQ |
|
Onlinecomponents.com | CA USB3.0 A/MIC B 2X HDW 0.5M | 0 |
|
$29.8700 / $39.4800 | Buy Now |
DISTI #
77733945
|
Verical | CA USB3.0 A/MIC B 2X HDW Min Qty: 3 Package Multiple: 1 | Americas - 47 |
|
$26.8521 / $33.9900 | Buy Now |
DISTI #
CAVISU3AMICB-2-05M
|
L-com US | These cables are manufactured per the mechanical requirements of the USB3 Vision standard. In addition to supporting the machine vision camera market, the screw mount hardware is beneficial in many applications where standard USB connectors can become dislodged due to jostling, vibration, etc. USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. L-com is a member of the AIA (Automated Imaging Association) trade group. Min Qty: 1 Package Multiple: 1 | 47 |
|
$26.8500 / $33.9900 | Buy Now |