Part Details for CB 2012T100K by TAIYO YUDEN
Overview of CB 2012T100K by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB 2012T100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQCB2012T100K
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 10%, 440 mA, Unshielded, 190 mA, 2mm x 1.25mm x 1.25mm - Tape and Reel (Alt: LQCB2012T100K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |