There are no models available for this part yet.
Overview of CB-10-28-7/36-050-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CB-10-28-7/36-050-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB-10-28-7/36-050-
|
Avnet Americas | Cable Ribbon 10Conductors 28AWG Tinned Copper Gray 300V 1A - Bulk (Alt: CB-10-28-7/36-050-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4770 / $0.9830 | Buy Now | ||
DISTI #
000000000003983260
|
Sager | Flat Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4770 / $0.9830 | Buy Now |
CAD Models for CB-10-28-7/36-050-G by Samtec Inc
Part Data Attributes for CB-10-28-7/36-050-G by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|