Part Details for CB-1373 by BUD Industries Inc
Overview of CB-1373 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-1373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F496
|
Newark | Panel Chassis, 7Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:19" Rack Mounting Rail, External Height - Metric:177.8Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Bud Industries CB-1373 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$29.4400 / $39.8300 | Buy Now |
DISTI #
377-1967-ND
|
DigiKey | PANEL ALUMINUM CHASSIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$28.3125 / $38.3000 | Buy Now |
DISTI #
563-CB-1373
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel Chassis (7 X 19 X 5.3 In) RoHS: Compliant | 1 |
|
$28.3100 / $38.3000 | Buy Now |
DISTI #
70249264
|
RS | Panel Chassis, Aluminum, 19 inch Length, 7 inch, 0.05 Material Thickness | Bud Industries CB-1373 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$30.0800 / $39.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.2000 | Buy Now |
|
Onlinecomponents.com | Panel Chassis RoHS: Compliant |
5 In Stock 8 Factory Stock |
|
$29.5600 / $65.1200 | Buy Now |
DISTI #
68495574
|
Verical | Panel Chassis Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 4 |
|
$80.2959 / $81.7064 | Buy Now |
DISTI #
000000000002172535
|
Sager | Racks & Rack Cabinet Accessories Aluminum Panel Chassis (7 X 19 X 5.3 In) Min Qty: 3 | 8 |
|
$28.4500 / $45.3000 | Buy Now |
|
Master Electronics | Panel Chassis RoHS: Compliant |
5 In Stock 8 Factory Stock |
|
$29.5600 / $65.1200 | Buy Now |
DISTI #
10012574
|
TestEquity LLC | Bud Industries CB-1373 Aluminum Panel Chassis, 7x19x5.3 in, CB Series | 8 |
|
$34.8500 | Buy Now |