Part Details for CB-HFT(4X) 24.0 BK 125UL by ChangYuan Group Ltd
Overview of CB-HFT(4X) 24.0 BK 125UL by ChangYuan Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-G51-25ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 50 Position ,2.00mm (0.079in) Pitch | |
10075024-G01-25ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
98423-F61-25ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 50 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for CB-HFT(4X) 24.0 BK 125UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-HFT24-4X/50M-BK
|
TME | Heat shrink sleeve, glueless, 4: 1, 24mm, black, polyolefine Min Qty: 1 | 9 |
|
$101.7800 / $130.8600 | Buy Now |