There are no models available for this part yet.
Overview of CB-SATA-PA by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SATA01120951TR | Amphenol Communications Solutions | Sata,Storage and server connector, 7 position, Vertical SATA SMT Plug | |
89KTP0602Q-SATA | Renesas Electronics Corporation | Evaluation Board for 89HP0602Q SATA Repeater, 1-lane, 6Gbps | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m |
Price & Stock for CB-SATA-PA by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
923-CBSATAPA
|
Mouser Electronics | Computer Cables Micro-A Serial ATA PowerSingle Cable RoHS: Compliant | 0 |
|
$1.4600 | Order Now |