Part Details for CB-SGS0.5 by ChangYuan Group Ltd
Overview of CB-SGS0.5 by ChangYuan Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-SGS0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-SGS-0.5
|
TME | Insulating tube, fiberglass, -10÷200°C, Øint: 0.5mm, 4kV/mm, reel Min Qty: 100 | 1900 |
|
$0.2680 / $0.3280 | Buy Now |