There are no models available for this part yet.
Overview of CB0-22-18S0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7910018S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T1 | |
SIT5001AI-2E-18S0-24.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AICGE-18S0-32.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for CB0-22-18S0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ICB0-22-18S0-ND
|
DigiKey | CONN HSG RCPT 8POS WALL MNT SKT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$22.0800 / $47.8500 | Buy Now | |
DISTI #
695-CB02218S0
|
Mouser Electronics | Circular MIL Spec Connector CB 8C 8#16 SKT RECP WALL | 0 |
|
$45.2000 / $65.5100 | Order Now | |
DISTI #
CB0-22-18S0
|
PEI Genesis | CB 8C 8#16 SKT RECP WALL Min Qty: 1 | 66 |
|
$25.5900 / $48.6200 | Buy Now |