Part Details for CB00210207 by Eaton Bussmann
Overview of CB00210207 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB00210207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8433
|
Newark | Cb0 Series 02 Pole/ Bulk |Eaton Bussmann CB00210207 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
283-CB00210207-ND
|
DigiKey | CONN TERM BLK MT END 2POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6002 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.6400 | Buy Now |
DISTI #
000000000005965947
|
Sager | Barrier Terminal Blocks 2P 6.35mm 10A 300V MAGNUM CB0 SERIES Min Qty: 50 | 0 |
|
$1.3100 / $1.5300 | Buy Now |