Part Details for CB00210307 by Eaton Bussmann
Overview of CB00210307 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB00210307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8434
|
Newark | Cb0 Series 03 Pole/ Bulk |Eaton Bussmann CB00210307 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6300 | Buy Now |
DISTI #
283-CB00210307-ND
|
DigiKey | CONN TERM BLK MT END 3POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2918 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1250 Partner Stock |
|
$1.8100 / $2.4700 | Buy Now |
DISTI #
000000000005965948
|
Sager | Barrier Terminal Blocks 3P 6.35mm 10A 300V MAGNUM CB0 SERIES Min Qty: 50 | 0 |
|
$1.9600 / $2.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1250 Partner Stock |
|
$1.8100 / $2.4700 | Buy Now |