Part Details for CB00211607 by Eaton Bussmann
Overview of CB00211607 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB00211607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8439
|
Newark | Cb0 Series 16 Pole/ Bulk |Eaton Bussmann CB00211607 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $12.4500 | Buy Now |
DISTI #
283-CB00211607-ND
|
DigiKey | CONN TERM BLK MT END 16POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8172 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6600 / $12.4900 | Buy Now |
DISTI #
000000000005965953
|
Sager | Barrier Terminal Blocks 16P 6.35mm 10A 300V MAGNUM CB0 SERIES Min Qty: 50 | 0 |
|
$10.4500 / $10.7400 | Buy Now |