Part Details for CB00222007 by Eaton Bussmann
Overview of CB00222007 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB00222007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8455
|
Newark | Cb0 Series 20 Pole/ Bulk |Eaton Bussmann CB00222007 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9100 / $15.5600 | Buy Now |
DISTI #
283-CB00222007-ND
|
DigiKey | CONN TERM BLK BARRIER 20POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5402 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.0800 / $15.6100 | Buy Now | |
DISTI #
000000000005965969
|
Sager | Barrier Terminal Blocks 20P 6.35mm 10A 300V MAGNUM CB0 SERIES | 0 |
|
Buy Now |