Part Details for CB00410407 by Eaton Corporation
Overview of CB00410407 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB00410407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB00410407
|
Avnet Americas | CB0 Series Single Row Terminal Block Closed Back 4-Position 10 A 300 V 6.35mm Pitch Wire Wrap Tail Terminal Mount End Steel SEMS Nickel-Plated Screw Bulk - Bulk (Alt: CB00410407) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8032 / $3.1098 | Buy Now |
DISTI #
504-CB00410407
|
Mouser Electronics | Barrier Terminal Blocks 4P 6.35mm 10A 300V MAGNUM CB0 SERIES RoHS: Compliant | 0 |
|
$3.2000 / $6.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.9600 | Buy Now |
DISTI #
CB00410407
|
Avnet Americas | CB0 Series Single Row Terminal Block Closed Back 4-Position 10 A 300 V 6.35mm Pitch Wire Wrap Tail Terminal Mount End Steel SEMS Nickel-Plated Screw Bulk - Bulk (Alt: CB00410407) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8032 / $3.1098 | Buy Now |
Part Details for CB00410407
CB00410407 CAD Models
CB00410407 Part Data Attributes:
|
CB00410407
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB00410407
Eaton Corporation
Barrier Strip Terminal Block,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |