Part Details for CB00412007 by Eaton Bussmann
Overview of CB00412007 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB00412007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8462
|
Newark | Cb0 Series 20 Pole/ Bulk |Eaton Bussmann CB00412007 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 / $17.5900 | Buy Now |
DISTI #
283-CB00412007-ND
|
DigiKey | CONN TERM BLK MT END 20POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5108 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.7900 / $21.0000 | Buy Now | |
DISTI #
000000000005965976
|
Sager | Barrier Terminal Blocks 20P 6.35mm 10A 300V MAGNUM CB0 SERIES | 0 |
|
Buy Now |