There are no models available for this part yet.
Overview of CB00420207 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CB00420207 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB00420207
|
Avnet Americas | Single Row Terminal Block Closed Back 2 Position Steel SEMS Barrier End Wire Wrap Bulk - Bulk (Alt: CB00420207) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3440 / $1.4910 | Buy Now | |
DISTI #
504-CB00420207
|
Mouser Electronics | Barrier Terminal Blocks 2P 6.35mm 10A 300V MAGNUM CB0 SERIES RoHS: Compliant | 0 |
|
$1.4600 / $2.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.4200 | Buy Now | ||
DISTI #
CB00420207
|
Avnet Abacus | (Alt: CB00420207) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CB00420207 by Eaton Corporation
Part Data Attributes for CB00420207 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
12 Weeks
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|