There are no models available for this part yet.
Overview of CB00420607 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB00420607 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC8466
|
Newark | Cb0 Series 06 Pole/ Bulk |Eaton Bussmann CB00420607 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.7100 | Buy Now | |
DISTI #
283-CB00420607-ND
|
DigiKey | CONN TERM BLK BARRIER 6POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6482 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.3600 | Buy Now | ||
DISTI #
000000000005965980
|
Sager | Barrier Terminal Blocks 6P 6.35mm 10A 300V MAGNUM CB0 SERIES Min Qty: 50 | 0 |
|
$4.2600 / $4.7700 | Buy Now |