Part Details for CB00421107 by Eaton Bussmann
Overview of CB00421107 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB00421107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8469
|
Newark | Cb0 Series 11 Pole/ Bulk |Eaton Bussmann CB00421107 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $9.3100 | Buy Now |
DISTI #
283-CB00421107-ND
|
DigiKey | CONN TERM BLK BARRIER 11POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6804 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2300 / $9.3400 | Buy Now |
DISTI #
000000000005965983
|
Sager | Barrier Terminal Blocks 11P 6.35mm 10A 300V MAGNUM CB0 SERIES | 0 |
|
Buy Now |