Part Details for CB00421307 by Eaton Bussmann
Overview of CB00421307 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB00421307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8471
|
Newark | Cb0 Series 13 Pole/ Bulk |Eaton Bussmann CB00421307 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 / $11.0000 | Buy Now |
DISTI #
283-CB00421307-ND
|
DigiKey | CONN TERM BLK BARRIER 13POLE Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5400 / $11.0300 | Buy Now |
DISTI #
000000000005965985
|
Sager | Barrier Terminal Blocks 13P 6.35mm 10A 300V MAGNUM CB0 SERIES Min Qty: 50 | 0 |
|
$9.2300 / $9.4900 | Buy Now |