Part Details for CB0221-000 by TE Connectivity
Overview of CB0221-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CB0221-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0410
|
Newark | Solder Sleeves&shield Tubing S200-4-W2-18-9 |Raychem Te Connectivity CB0221-000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 | Buy Now |
DISTI #
CB0221-000-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2639 | Buy Now |
DISTI #
CB0221-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: CB0221-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4752 / $6.5888 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.9500 | Buy Now |
DISTI #
RYCS200-4-W2-18-9
|
Heilind Electronics | CB0221-000 S200-4-W2-18-9 | Americas - 0 in Stock |
|
$4.6567 / $6.9254 | Buy Now |
|
Onlinecomponents.com | S200-4-W2-18-9 RoHS: Compliant |
150 In Stock |
|
$7.1400 / $12.0200 | Buy Now |
DISTI #
RYCS200-4-W2-18-9
|
Interstate Connecting Components | CB0221-000 S200-4-W2-18-9 | 0 |
|
$4.6567 / $6.9254 | Buy Now |
DISTI #
CB0221-000
|
Avnet Abacus | (Alt: CB0221-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | S200-4-W2-18-9 RoHS: Compliant |
150 In Stock |
|
$7.1400 / $12.0200 | Buy Now |
Part Details for CB0221-000
CB0221-000 CAD Models
CB0221-000 Part Data Attributes
|
CB0221-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB0221-000
TE Connectivity
(CB0221-000) S200-4-W2-18-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL |