Part Details for CB10JBR500 by SEI Stackpole Electronics Inc
Overview of CB10JBR500 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB10JBR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB10JBR500-ND
|
DigiKey | RES 0.5 OHM 5% 10W AXIAL Min Qty: 2000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1746 | Buy Now |
DISTI #
CB10JBR500
|
Avnet Americas | Res Wirewound 0.5 Ohm 5% 10W ±800ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CB10JBR500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for CB10JBR500
CB10JBR500 CAD Models
CB10JBR500 Part Data Attributes
|
CB10JBR500
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB10JBR500
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 10W, 0.5ohm, 5% +/-Tol, 800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for CB10JBR500
This table gives cross-reference parts and alternative options found for CB10JBR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB10JBR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB100.55%B | RESISTOR, WIRE WOUND, 10W, 5%, 300ppm, 0.5ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CB10JBR500 vs CB100.55%B |