Part Details for CB11720207 by Eaton Corporation
Overview of CB11720207 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB11720207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB11720207
|
Avnet Americas | Single Row Terminal Block Closed Back 2 Position Steel SEMS Barrier End Extended Pin Bulk - Bulk (Alt: CB11720207) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2365 / $1.3717 | Buy Now |
DISTI #
504-CB11720207
|
Mouser Electronics | Barrier Terminal Blocks 2P 8.25mm 15A 300V MAGNUM CB11 SERIES RoHS: Compliant | 0 |
|
$1.6000 / $2.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.3100 | Buy Now |
DISTI #
CB11720207
|
TTI | Barrier Terminal Blocks 2P 8.25mm 15A 300V MAGNUM CB11 SERIES Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.1900 / $1.3800 | Buy Now |
DISTI #
CB11720207
|
Avnet Abacus | (Alt: CB11720207) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB11720207
CB11720207 CAD Models
CB11720207 Part Data Attributes
|
CB11720207
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB11720207
Eaton Corporation
Barrier Strip Terminal Block,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |