Part Details for CB11720607 by Eaton Corporation
Overview of CB11720607 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB11720607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB11720607
|
Avnet Americas | Connector Barrier Terminal Block F 6 Position 8.25mm Solder Straight Through Hole 15A - Bulk (Alt: CB11720607) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5328 / $3.9192 | Buy Now |
DISTI #
504-CB11720607
|
Mouser Electronics | Barrier Terminal Blocks CB11 SERIES 05 POLE | 0 |
|
$3.8200 / $5.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.7300 | Buy Now |
DISTI #
CB11720607
|
Avnet Abacus | Connector Barrier Terminal Block F 6 Position 8.25mm Solder Straight Through Hole 15A (Alt: CB11720607) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |