Part Details for CB125-14-QY by Panduit Corp
Overview of CB125-14-QY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB125-14-QY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7833
|
Newark | Terminal, Mechanical Lug, M6, 1/0 Awg, Product Range:Pan-Lug Cb Series, Termination:Screw, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit CB125-14-QY RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001606376
|
Sager | Terminals Copp Mech Lug 1H 1 Barrel Offse | 0 |
|
Buy Now |
Part Details for CB125-14-QY
CB125-14-QY CAD Models
CB125-14-QY Part Data Attributes
|
CB125-14-QY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CB125-14-QY
Panduit Corp
Ring Terminal, 53.51mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |