CB15JB390R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 15W, 390ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CB15JB390R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB15JB390R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CB15JB390R
Avnet Americas CERAMIC HOUSED WIREWOUND RESISTOR- GENERAL PURPOSE RES, WW, 15W, 390 OHM, 5% (Alt: CB15JB390R) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days 0
  • 1,000 $0.3500
  • 1,500 $0.3450
  • 2,500 $0.3400
  • 5,000 $0.3350
  • 10,000 $0.3300
  • 50,000 $0.3250
  • 100,000 $0.3200
$0.3200 / $0.3500 Buy Now

CAD Models for CB15JB390R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB15JB390R by SEI Stackpole Electronics Inc

CB15JB390R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
16 Weeks
Additional Feature
FLAME PROFF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
13 mm
Package Length
48 mm
Package Style
Axial
Package Width
13 mm
Packing Method
Bulk
Rated Power Dissipation (P)
15 W
Rated Temperature
70 °C
Resistance
390 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
700 V
Want to compare parts?
  1. CB15JB390R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 15W, 390ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB15JB390R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB15JB390R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CB15JB390R would you like to use for your alert(s)?
  • Please alert me when CB15JB390R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB15JB390R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB15JB390R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB15JB390R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB15JB390R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB15JB390R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: