CB162E0155JBC
Kyocera AVX Components
Description: Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 4130, CHIP, ROHS COMPLIANT

Overview of CB162E0155JBC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB162E0155JBC by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 83T4613
Newark Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB162E0155JBC RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6100
  • 1,000 $1.5100
  • 2,000 $1.4300
  • 4,000 $1.2900
  • 6,000 $1.2400
  • 10,000 $1.2000
$1.2000 / $1.6100 Buy Now
DISTI # 478-CB162E0155JBCTR-ND
DigiKey CAP FILM Min Qty: 1800 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,800 $1.3432
$1.3432 Buy Now
DISTI # CB162E0155JBC
Avnet Americas Film Capacitor, 1.5 uF, 63 V, 100 V, ± 5%, Metallized PET-HT Stacked, 4030 [10276 Metric] - Tape and Reel (Alt: CB162E0155JBC) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks, 0 Days Container: Reel 0
  • 900 $1.6893
$1.6893 Buy Now
DISTI # 581-CB162E0155JBC
Mouser Electronics Film Capacitors 100V 1.5uF 5% RoHS: Compliant 0
  • 900 $1.3100
  • 1,800 $1.3100
$1.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 32 Weeks Container: Reel 0
Reel
  • 900 $0.8650
$0.8650 Buy Now
DISTI # CB162E0155JBC
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 900 0
  • 900 $1.1900
$1.1900 Buy Now
DISTI # CB162E0155JBC
Avnet Abacus Film Capacitor, 1.5 uF, 63 V, 100 V, � 5%, Metallized PET-HT Stacked, 4030 [10276 Metric] (Alt: CB162E0155JBC) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CB162E0155JBC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB162E0155JBC by Kyocera AVX Components

CB162E0155JBC
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 4130
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
32 Weeks
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
6.1 mm
JESD-609 Code
e3
Length
10.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
NON-POLARIZED
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
4030
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
7.6 mm
Want to compare parts?
  1. CB162E0155JBC
    Kyocera AVX Components
    Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 4130, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB162E0155JBC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB162E0155JBC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CB162E0155JBC would you like to use for your alert(s)?
  • Please alert me when CB162E0155JBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB162E0155JBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB162E0155JBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB162E0155JBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB162E0155JBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB162E0155JBC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: