Part Details for CB1672-000 by TE Connectivity
Overview of CB1672-000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1672-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB1672-000
|
Avnet Americas | Spec 44 2Conductors 12AWG Tin Plated Copper White 600Vac (Alt: CB1672-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 304 | 0 |
|
RFQ |
Part Details for CB1672-000
CB1672-000 CAD Models
CB1672-000 Part Data Attributes
|
CB1672-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB1672-000
TE Connectivity
WIRE AND CABLE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |