There are no models available for this part yet.
Overview of CB1A-R-M-12V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CB1A-R-M-12V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C5425
|
Newark | Relay, Automotive, Spst-No, 14Vdc, 40A, Coil Voltage:12Vdc, Contact Current:40A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:Cb Series, Contact Voltage Dc Nom:14V Rohs Compliant: Yes |Panasonic CB1A-R-M-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.2300 | Buy Now | |
DISTI #
255-2171-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1016 In Stock |
|
$2.7149 / $4.6500 | Buy Now | |
DISTI #
CB1A-R-M-12V
|
Avnet Americas | Electromechanical Relay SPST-NO 40A 12VDC 89.5Ohm Bracket Mount (Alt: CB1A-R-M-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.4576 / $3.4348 | Buy Now | |
DISTI #
769-CB1A-R-M-12V
|
Mouser Electronics | Automotive Relays 1 Form A, 12VDC with resistor inside RoHS: Compliant | 161 |
|
$2.9000 / $4.5500 | Buy Now | |
DISTI #
70618111
|
RS | RELAY AUTOMOTIVE SPST 40A 12V | Panasonic Electronic Components CB1A-R-M-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 9 |
|
$4.2700 / $4.7000 | Buy Now | |
Future Electronics | CB Series 30 A SPST 12 VDC Bracket Mount Inner Resistor Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 47Box |
|
$3.0700 / $3.5400 | Buy Now | ||
Onlinecomponents.com | Relays 12VDC 89.5Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant |
1000 In Stock |
|
$2.6100 / $3.1600 | Buy Now | ||
Quest Components | 96 |
|
$5.5500 / $9.0000 | Buy Now | |||
DISTI #
CB1A-R-M-12V
|
TTI | Automotive Relays 1 Form A, 12VDC with resistor inside RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 791 In Stock |
|
$2.6200 / $3.5700 | Buy Now | |
DISTI #
C1S600607526628
|
Chip1Stop | Other Relays | 971 |
|
$3.9860 | Buy Now |
CAD Models for CB1A-R-M-12V by Panasonic Electronic Components
Part Data Attributes for CB1A-R-M-12V by Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|