Part Details for CB1A-T-M-24V by Panasonic Electronic Components
Overview of CB1A-T-M-24V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1A-T-M-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7893
|
Newark | Cb Relay(Automo |Panasonic CB1A-T-M-24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.7700 | Buy Now |
DISTI #
255-6152-ND
|
DigiKey | CB RELAY HR 1 FORM A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
78 In Stock |
|
$4.8500 / $8.3100 | Buy Now |
DISTI #
CB1A-T-M-24V
|
Avnet Americas | Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Bracket Mount (Alt: CB1A-T-M-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3904 / $4.9711 | Buy Now |
DISTI #
769-CB1A-T-M-24V
|
Mouser Electronics | Automotive Relays CB Relay RoHS: Compliant | 56 |
|
$4.7900 / $8.3100 | Buy Now |
DISTI #
74613505
|
RS | Automotive Relay (Plug-in Obihiro)CB Relay(Automotive) | Panasonic Electronic Components CB1A-T-M-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2300 | RFQ |
|
Future Electronics | CB Series 40 A SPST-NO 24 VDC 320 Ohm Chassis Mount Mini-ISO Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.7100 / $4.9700 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 320Ohm 20A SPST-NO(30x22x52)mm Bracket Automotive Relay Automotive RoHS: Compliant |
47 In Stock |
|
$4.8600 / $12.2800 | Buy Now |
DISTI #
CB1A-T-M-24V
|
Avnet Americas | Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Bracket Mount (Alt: CB1A-T-M-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3904 / $4.9711 | Buy Now |
DISTI #
CB1A-T-M-24V
|
Avnet Americas | Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Bracket Mount (Alt: CB1A-T-M-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.3904 / $4.9711 | Buy Now |
|
Master Electronics | Relays 24VDC 320Ohm 20A SPST-NO(30x22x52)mm Bracket Automotive Relay Automotive RoHS: Compliant |
47 In Stock |
|
$4.8600 / $12.2800 | Buy Now |
Part Details for CB1A-T-M-24V
CB1A-T-M-24V CAD Models
CB1A-T-M-24V Part Data Attributes
|
CB1A-T-M-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1A-T-M-24V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for CB1A-T-M-24V
This table gives cross-reference parts and alternative options found for CB1A-T-M-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1A-T-M-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1AV-D-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1A-T-M-24V vs CB1AV-D-24V |
CB1AVF-D-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1A-T-M-24V vs CB1AVF-D-24V |
CB1AV-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1A-T-M-24V vs CB1AV-24V |