Part Details for CB1AF-M-12V by Panasonic Electronic Components
Overview of CB1AF-M-12V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CB1AF-M-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4027
|
Newark | High Power Automotive Relay, 1 Pole Single Throw Circuit, 12 Vdc Coil Voltage, Contact Current Rating Dc 40/30 A At 14 Vdc, Bracket Mounting, General Relay |Panasonic CB1AF-M-12V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.6000 | Buy Now |
DISTI #
255-3735-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
886 In Stock |
|
$2.6774 / $4.0200 | Buy Now |
DISTI #
CB1AF-M-12V
|
Avnet Americas | Electromechanical Relay SPST-NO 40A 12VDC 103Ohm Bracket Mount (Alt: CB1AF-M-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.6368 / $3.3333 | Buy Now |
DISTI #
769-CB1AF-M-12V
|
Mouser Electronics | Automotive Relays 1 Form A, 12VDC RoHS: Compliant | 47 |
|
$2.9100 / $4.9900 | Buy Now |
DISTI #
74613485
|
RS | Automotive Relay (Plug-in Obihiro)CB Relay(Automotive) | Panasonic Electronic Components CB1AF-M-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$4.0200 | Buy Now |
|
Future Electronics | CB Series 40 A SPST-NO 12 VDC Through Hole Mini-ISO Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.7500 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant |
236 In Stock |
|
$2.4600 / $2.7600 | Buy Now |
DISTI #
CB1AF-M-12V
|
TTI | Automotive Relays 1 Form A, 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5000 / $2.8400 | Buy Now |
|
Master Electronics | Relays 12VDC 103Ohm 40A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive RoHS: Compliant |
236 In Stock |
|
$2.4600 / $2.7600 | Buy Now |
Part Details for CB1AF-M-12V
CB1AF-M-12V CAD Models
CB1AF-M-12V Part Data Attributes
|
CB1AF-M-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1AF-M-12V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.117 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 103 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for CB1AF-M-12V
This table gives cross-reference parts and alternative options found for CB1AF-M-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1AF-M-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1AVF-D-12V | Power/Signal Relay, SPST, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AF-M-12V vs CB1AVF-D-12V |