-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9231
|
Newark | Relay, Automotive, Spst-No, 28Vdc, 20A, Coil Voltage:24Vdc, Contact Current:20A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:Cb Series, Contact Voltage Dc Nom:28V Rohs Compliant: Yes |Panasonic CB1AF-M-24V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.8600 | Buy Now |
DISTI #
CB1AF-M-24V-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 20A 24V Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6632 | Buy Now |
DISTI #
CB1AF-M-24V
|
Avnet Americas | Electromechanical Relay SPST-NO 20A 24VDC 320Ohm Bracket Mount (Alt: CB1AF-M-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$2.7776 / $3.5217 | Buy Now |
DISTI #
769-CB1AF-M-24V
|
Mouser Electronics | Automotive Relays 1 Form A, 24VDC RoHS: Compliant | 39 |
|
$4.0500 / $5.2700 | Buy Now |
DISTI #
74613486
|
RS | Automotive Relay (Plug-in Obihiro)CB Relay(Automotive) | Panasonic Electronic Components CB1AF-M-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 | RFQ |
|
Future Electronics | Automotive Relay 24V RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.3400 / $3.5700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (30x22x52)mm Bracket Automotive Relay RoHS: Compliant | 0 |
|
$2.7700 / $3.8700 | Buy Now |
DISTI #
CB1AF-M-24V
|
TTI | Automotive Relays 1 Form A, 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$4.0500 / $4.5500 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (30x22x52)mm Bracket Automotive Relay RoHS: Compliant | 0 |
|
$2.7700 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB1AF-M-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1AF-M-24V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for CB1AF-M-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1AF-M-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1AV-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AF-M-24V vs CB1AV-24V |
CB1AV-D-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AF-M-24V vs CB1AV-D-24V |
CB1AVF-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1AF-M-24V vs CB1AVF-24V |